209-3-1-62-4-2-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209-3-1-62-4-2-100
Circuit Breaker Basics - Another Teaching Moment

209-3-1-62-4-2-100

DigiKey Part Number
209-3-1-62-4-2-100-ND
Manufacturer
Manufacturer Product Number
209-3-1-62-4-2-100
Description
CIR BRKR MAG-HYDR 100A 240VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
100A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 21 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,306.61000RM1,306.61
Manufacturers Standard Package
Unit Price without VAT:RM1,306.61000
Unit Price with VAT:RM1,437.27100

Other Suppliers on DigiKey

21In Stock
Ships from WEC