




IAG66-1-61-30.0-Q-01 | |
|---|---|
DigiKey Part Number | 723-1376-ND |
Manufacturer | |
Manufacturer Product Number | IAG66-1-61-30.0-Q-01 |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM437.09000 | RM1,311.27 |
| Unit Price without VAT: | RM437.09000 |
|---|---|
| Unit Price with VAT: | RM480.79900 |

