


IAGN66-1-62-20.0 | |
|---|---|
DigiKey Part Number | 2266-IAGN66-1-62-20.0-ND |
Manufacturer | |
Manufacturer Product Number | IAGN66-1-62-20.0 |
Description | CIR BRKR MAG-HYDR LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM633.79000 | RM633.79 |
| 3 | RM586.82333 | RM1,760.47 |
| 5 | RM438.48200 | RM2,192.41 |
| 10 | RM418.19200 | RM4,181.92 |
| 25 | RM283.32560 | RM7,083.14 |
| 50 | RM263.11320 | RM13,155.66 |
| Unit Price without VAT: | RM633.79000 |
|---|---|
| Unit Price with VAT: | RM697.16900 |

