Circuit Breaker Magnetic (Hydraulic Delay) 80A AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 80A AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IELK1-1-52-80.0-A-01-V

DigiKey Part Number
IELK1-1-52-80.0-A-01-V-ND
Manufacturer
Manufacturer Product Number
IELK1-1-52-80.0-A-01-V
Description
CIR BRKR MAG-HYDR LEVER 80A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 80A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
80A
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM344.75000RM1,034.25
Unit Price without VAT:RM344.75000
Unit Price with VAT:RM379.22500