Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 80 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 80 V DC Toggle Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IUGN6-1REC4-34444-1

DigiKey Part Number
2266-IUGN6-1REC4-34444-1-ND
Manufacturer
Manufacturer Product Number
IUGN6-1REC4-34444-1
Description
CIR BRKR MAG-HYDR LEVER
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Sensata-Airpax
Voltage Rating - DC
80 V
Series
Actuator Type
Toggle
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM252.95000RM252.95
3RM234.19333RM702.58
5RM174.93600RM874.68
10RM166.89800RM1,668.98
25RM113.11760RM2,827.94
50RM105.04040RM5,252.02
100RM94.16600RM9,416.60
Unit Price without VAT:RM252.95000
Unit Price with VAT:RM278.24500