Circuit Breaker Magnetic (Hydraulic Delay) 100A AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 100A AC 80 V DC Lever Panel Mount
IULHK11-1-65-7.50-01
IULHK11-1-65-7.50-01
Circuit Breaker Basics - Another Teaching Moment

LELK1-1RS4-30452-100

DigiKey Part Number
723-1338-ND
Manufacturer
Manufacturer Product Number
LELK1-1RS4-30452-100
Description
CIR BRKR MAG-HYDR LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
100A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM527.17333RM1,581.52
Unit Price without VAT:RM527.17333
Unit Price with VAT:RM579.89066

Other Suppliers on DigiKey

148In Stock
Ships from WEC