Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55629/1-331L | |
|---|---|
DigiKey Part Number | 723-M55629/1-331L-ND |
Manufacturer | |
Manufacturer Product Number | M55629/1-331L |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-230S | Sensata-Airpax | 0 | 723-M39019/01-230S-ND | RM3,786.57667 | Parametric Equivalent |
| M39019/01-231 | Sensata-Airpax | 0 | 723-M39019/01-231-ND | RM3,351.45667 | Parametric Equivalent |
| M39019/01-231S | Sensata-Airpax | 0 | 723-M39019/01-231S-ND | RM3,786.57667 | Parametric Equivalent |
| M39019/01-320 | Sensata-Airpax | 0 | 723-M39019/01-320-ND | RM3,530.63333 | Parametric Equivalent |
| M39019/01-320S | Sensata-Airpax | 0 | 723-M39019/01-320S-ND | RM3,967.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM1,267.26000 | RM3,801.78 |
| Unit Price without VAT: | RM1,267.26000 |
|---|---|
| Unit Price with VAT: | RM1,393.98600 |




