


R11-2-1.00A-W06CV-V | |
|---|---|
DigiKey Part Number | 2266-R11-2-1.00A-W06CV-V-ND |
Manufacturer | |
Manufacturer Product Number | R11-2-1.00A-W06CV-V |
Description | CIR BRKR MAG-HYDR |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM144.75500 | RM289.51 |
| 6 | RM133.01500 | RM798.09 |
| 26 | RM117.56962 | RM3,056.81 |
| 50 | RM114.37820 | RM5,718.91 |
| 100 | RM112.64460 | RM11,264.46 |
| Unit Price without VAT: | RM144.75500 |
|---|---|
| Unit Price with VAT: | RM159.23050 |

