




R11-4-2.90A-B06EV | |
|---|---|
DigiKey Part Number | 723-1448-ND |
Manufacturer | |
Manufacturer Product Number | R11-4-2.90A-B06EV |
Description | CIR BRKR MAG-HYDR 2.9A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.9A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 2.9A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM100.18000 | RM300.54 |
| Unit Price without VAT: | RM100.18000 |
|---|---|
| Unit Price with VAT: | RM110.19800 |

