External Input Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60003-006

DigiKey Part Number
6207-60003-006-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
60003-006
Description
OPTICAL ISOLATOR MODULE DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
External Input Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
External Input
Voltage - Supply
28V
Output Type
Digital
Operating Temperature
-
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,881.78000RM1,881.78
5RM1,796.88400RM8,984.42
10RM1,768.61900RM17,686.19
Manufacturers Standard Package
Unit Price without VAT:RM1,881.78000
Unit Price with VAT:RM2,069.95800