
LA15-26-000A | |
|---|---|
DigiKey Part Number | 2506-LA15-26-000A-ND |
Manufacturer | |
Manufacturer Product Number | LA15-26-000A |
Description | UNHOUSED LINEAR CYLINDRICAL VCA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Voice Coil 1.000" (25.40mm) 46V |
Datasheet | Datasheet |
EDA/CAD Models | LA15-26-000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | 1.000" (25.40mm) | |
Load Force (Dynamic) | 10.00lbf (44.40N) | |
Load Force (Static) | 5.50lbf (24.40N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 46V | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,226.40000 | RM4,226.40 |
| Unit Price without VAT: | RM4,226.40000 |
|---|---|
| Unit Price with VAT: | RM4,649.04000 |

