Rotary Encoder Optical 5000 Quadrature with Index (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01002-9293

DigiKey Part Number
6207-01002-9293-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01002-9293
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 5000 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01002-9293 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
5000
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,743.83000RM3,743.83
5RM3,574.94400RM17,874.72
10RM3,518.61700RM35,186.17
Manufacturers Standard Package
Unit Price without VAT:RM3,743.83000
Unit Price with VAT:RM4,118.21300