Image for 01122-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01122-003

DigiKey Part Number
1724-01122-003-ND
Manufacturer
Manufacturer Product Number
01122-003
Description
ENCODER OPTICAL QUAD CABLE
Customer Reference
Detailed Description
Rotary Encoder Optical 500 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
500
Voltage - Supply
5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.