Rotary Encoder Absolute User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute User Selectable
Sensata Solutions | Commercial Beverage Systems

ACW400-0360-002

DigiKey Part Number
6207-ACW400-0360-002-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
ACW400-0360-002
Description
ENCODER ABSOLUTE CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute User Selectable
Datasheet
 Datasheet
EDA/CAD Models
ACW400-0360-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
-
Pulses per Revolution
-
Voltage - Supply
5V ~ 30V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM400.07000RM400.07
5RM381.19600RM1,905.98
10RM375.18700RM3,751.87
Manufacturers Standard Package
Unit Price without VAT:RM400.07000
Unit Price with VAT:RM440.07700