



84137130 | |
|---|---|
DigiKey Part Number | 646-1233-ND |
Manufacturer | |
Manufacturer Product Number | 84137130 |
Description | SSR RELAY SPST-NO 75A 48-660V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137130 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 75 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM630.36000 | RM630.36 |
| 10 | RM600.33800 | RM6,003.38 |
| 50 | RM573.03360 | RM28,651.68 |
| Unit Price without VAT: | RM630.36000 |
|---|---|
| Unit Price with VAT: | RM693.39600 |


