Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CMXE200D3

DigiKey Part Number
CC2282-ND
Manufacturer
Manufacturer Product Number
CMXE200D3
Description
SSR RELAY SPST-NO 3A 0-200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CMXE200D3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 200 V
Mfr
Load Current
3 A
Series
On-State Resistance (Max)
200 mOhms
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-10°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CE, cURus
Output Type
DC
Base Product Number
Voltage - Input
20 ~ 28VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM224.34000RM224.34
10RM213.62700RM2,136.27
50RM203.93520RM10,196.76
100RM197.94600RM19,794.60
Unit Price without VAT:RM224.34000
Unit Price with VAT:RM246.77400