


DR2260A30VR | |
|---|---|
DigiKey Part Number | 2266-DR2260A30VR-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A30VR |
Description | RELAY SSR 600V 30A DIN RAIL |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A30VR Models |
Category | Output Type AC |
Manufacturer Sensata-Crydom | Load Current 30 A |
Series | Voltage - Input 90 ~ 280VAC/DC |
Packaging Box | Voltage - Load 48 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM354.13000 | RM354.13 |
| 4 | RM347.54750 | RM1,390.19 |
| 8 | RM341.04625 | RM2,728.37 |
| 10 | RM327.92600 | RM3,279.26 |
| Unit Price without VAT: | RM354.13000 |
|---|---|
| Unit Price with VAT: | RM389.54300 |

