Solid State Contactor 3PST-NO (3 Form A) 4.2 A 48 ~ 510V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 4.2 A 48 ~ 510V DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRA3P48B4

DigiKey Part Number
2266-DRA3P48B4-ND
Manufacturer
Manufacturer Product Number
DRA3P48B4
Description
RELAY CONT 3PH 480VAC 4A 120VAC
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 4.2 A 48 ~ 510V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRA3P48B4 Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Sensata-Crydom
Load Current
4.2 A
Series
Voltage - Input
90 ~ 140VAC
Packaging
Box
Voltage - Load
48 ~ 510V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Package / Case
Module
Circuit
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM401.21000RM401.21
4RM393.76250RM1,575.05
7RM386.35571RM2,704.49
10RM371.50300RM3,715.03
Unit Price without VAT:RM401.21000
Unit Price with VAT:RM441.33100