



HS103DR-HD6090 | |
|---|---|
DigiKey Part Number | HS103DR-HD6090-ND |
Manufacturer | |
Manufacturer Product Number | HS103DR-HD6090 |
Description | SSR RELAY SPST-NO 55A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | HS103DR-HD6090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 65 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,187.28000 | RM1,187.28 |
| 10 | RM1,130.78100 | RM11,307.81 |
| Unit Price without VAT: | RM1,187.28000 |
|---|---|
| Unit Price with VAT: | RM1,306.00800 |








