AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-OAC5A

DigiKey Part Number
CC1225-ND
Manufacturer
Manufacturer Product Number
M-OAC5A
Description
AC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Tray
Part Status
Active
Type
AC Output Module
Color
Black
Style
Mini
Voltage - Input
5VDC
Current - Input
20 mA
Voltage - Output
24 ~ 280VAC
Current - Output
3.5A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM187.03000RM187.03
10RM178.12700RM1,781.27
50RM170.05040RM8,502.52
100RM165.04780RM16,504.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM187.03000
Unit Price with VAT:RM205.73300