



MCPC1225E | |
|---|---|
DigiKey Part Number | MCPC1225E-ND |
Manufacturer | |
Manufacturer Product Number | MCPC1225E |
Description | SSR RELAY SPST-NO 25A 48-140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC1225E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 8 ~ 32VDC | |
Voltage - Load | 48 V ~ 140 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM578.79000 | RM5,787.90 |
| Unit Price without VAT: | RM578.79000 |
|---|---|
| Unit Price with VAT: | RM636.66900 |








