
RE035005 | |
|---|---|
DigiKey Part Number | 41-RE035005-ND |
Manufacturer | |
Manufacturer Product Number | RE035005 |
Description | RELAY GEN PURPOSE SPST 6A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.28000 | RM26.28 |
| 10 | RM23.40800 | RM234.08 |
| 25 | RM22.35240 | RM558.81 |
| 50 | RM21.58640 | RM1,079.32 |
| 100 | RM20.84580 | RM2,084.58 |
| 250 | RM19.90504 | RM4,976.26 |
| 500 | RM19.22114 | RM9,610.57 |
| 1,000 | RM18.56036 | RM18,560.36 |
| Unit Price without VAT: | RM26.28000 |
|---|---|
| Unit Price with VAT: | RM28.90800 |

