
IWTXT-00 | |
|---|---|
DigiKey Part Number | 725-IWTXT-00-ND |
Manufacturer | |
Manufacturer Product Number | IWTXT-00 |
Description | TRANSMITTER WIRELESS 2.4GHZ 4-20 |
Customer Reference | |
Detailed Description | RF Transmitter |
Datasheet | Datasheet |
EDA/CAD Models | IWTXT-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transmitter | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 3.6V | |
Base Product Number |

