


OLS500D3 | |
|---|---|
DigiKey Part Number | 725-1284-ND |
Manufacturer | |
Manufacturer Product Number | OLS500D3 |
Description | SENSOR LEVEL LIQ PUSH HIGH/DRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull High-Dry Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | OLS500D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | High-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.90000 | RM229.90 |
| 10 | RM218.90600 | RM2,189.06 |
| 50 | RM209.05720 | RM10,452.86 |
| 100 | RM202.95020 | RM20,295.02 |
| Unit Price without VAT: | RM229.90000 |
|---|---|
| Unit Price with VAT: | RM252.89000 |





