
011JG200A-175Y | |
|---|---|
DigiKey Part Number | 1862-1025-ND |
Manufacturer | |
Manufacturer Product Number | 011JG200A-175Y |
Description | THERMOSTAT 93DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 200°F (93°C) SPST-NC Cylinder with Mounting Flange Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 200°F (93°C) | |
Reset Temperature | 175°F (79°C) | |
Current Rating - AC | 3A (120V), 2A (120V) | |
Current Rating - DC | 3A (32V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 100K | |
Termination Style | Screw Terminal | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM234.27000 | RM234.27 |
| 5 | RM210.83000 | RM1,054.15 |
| 10 | RM187.42600 | RM1,874.26 |
| 50 | RM163.98280 | RM8,199.14 |
| 100 | RM141.00280 | RM14,100.28 |
| Unit Price without VAT: | RM234.27000 |
|---|---|
| Unit Price with VAT: | RM257.69700 |

