
SDP31-500PA-TR-1500PCS | |
|---|---|
DigiKey Part Number | 1649-SDP31-500PA-TR-1500PCSTR-ND - Tape & Reel (TR) 1649-SDP31-500PA-TR-1500PCSCT-ND - Cut Tape (CT) 1649-SDP31-500PA-TR-1500PCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDP31-500PA-TR-1500PCS |
Description | SENSOR 0.07PSID 0.08" 16BIT 1SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Sensirion AG | Port Size Male - 0.08" (2.00mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 14.5PSI (100kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 16-SMD Module, Dual Top Ports |
Output 16 b | Supplier Device Package 16-SMD |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.71000 | RM136.71 |
| 5 | RM125.48400 | RM627.42 |
| 10 | RM121.29700 | RM1,212.97 |
| 25 | RM116.29280 | RM2,907.32 |
| 50 | RM113.91960 | RM5,695.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM99.73434 | RM149,601.51 |
| Unit Price without VAT: | RM136.71000 |
|---|---|
| Unit Price with VAT: | RM150.38100 |







