Pressure Sensor ±0.018PSI (± 0.125kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±0.018PSI (± 0.125kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports
SDP3X-Series
SDP3X-Series

SDP32-125PA-TR-250PCS

DigiKey Part Number
1649-1079-2-ND - Tape & Reel (TR)
1649-1079-1-ND - Cut Tape (CT)
1649-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP32-125PA-TR-250PCS
Description
SENSOR 0.018PSID 0.08" 16BIT SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.018PSI (± 0.125kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
SDP32-125PA-TR-250PCS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.018PSI (± 0.125kPa)
Output Type
I2C
Output
16 b
Accuracy
±3%
Voltage - Supply
3V ~ 4V
Port Size
Male - 0.08" (2.00mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±14.5PSI (±100kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SMD Module, Dual Top Ports
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,189
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM136.36000RM136.36
5RM125.16600RM625.83
10RM120.99000RM1,209.90
25RM115.99840RM2,899.96
50RM113.63120RM5,681.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM105.69664RM26,424.16
Manufacturers Standard Package
Unit Price without VAT:RM136.36000
Unit Price with VAT:RM149.99600