Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT30-DIS-P10KS

DigiKey Part Number
1649-SHT30-DIS-P10KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SHT30-DIS-P10KS
Description
SHT3X PROTECTIVE COVER VERSION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
16b
Manufacturer
Sensirion AG
Accuracy
±3% RH
Series
Response Time
8 s
Packaging
Tape & Reel (TR)
Voltage - Supply
2.15V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
8-TFDFN Exposed Pad
Output Type
I2C
Supplier Device Package
8-DFN (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM8.35041RM83,504.10
Manufacturers Standard Package
Unit Price without VAT:RM8.35041
Unit Price with VAT:RM9.18545