


XEC24P3-30GR1 | |
|---|---|
DigiKey Part Number | 1173-XEC24P3-30GR1TR-ND - Tape & Reel (TR) 1173-XEC24P3-30GR1CT-ND - Cut Tape (CT) 1173-XEC24P3-30GR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEC24P3-30GR1 |
Description | RF DIR COUPLER 2.4GHZ-2.5GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 30dB ± 1dB 300W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz | |
Coupling Factor | 30dB ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | 300W | |
Isolation | 27dB | |
Return Loss | 27dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.20000 | RM34.20 |
| 10 | RM29.68400 | RM296.84 |
| 25 | RM28.10800 | RM702.70 |
| 100 | RM25.94650 | RM2,594.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM18.81352 | RM4,703.38 |
| Unit Price without VAT: | RM34.20000 |
|---|---|
| Unit Price with VAT: | RM37.62000 |

