Direct

SHT40A-FD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40A-FD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40A-FD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40A-FD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40A-FD1B-R2 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.95000 | RM10.95 |
| 5 | RM9.75600 | RM48.78 |
| 10 | RM9.31400 | RM93.14 |
| 25 | RM8.78760 | RM219.69 |
| 50 | RM8.42760 | RM421.38 |
| 100 | RM8.09830 | RM809.83 |
| 500 | RM7.43580 | RM3,717.90 |
| 1,000 | RM7.18904 | RM7,189.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.89402 | RM17,235.05 |
| 5,000 | RM6.69215 | RM33,460.75 |
| Unit Price without VAT: | RM10.95000 |
|---|---|
| Unit Price with VAT: | RM12.04500 |


