SHT40A-FD1B-R2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Sensirion AG
In Stock: 0
Unit Price: RM6.50693
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT40A-FD1B-R2

DigiKey Part Number
1649-SHT40A-FD1B-R2TR-ND - Tape & Reel (TR)
1649-SHT40A-FD1B-R2CT-ND - Cut Tape (CT)
1649-SHT40A-FD1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT40A-FD1B-R2
Description
AUTOMOTIVE SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±3% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.95000RM10.95
5RM9.75600RM48.78
10RM9.31400RM93.14
25RM8.78760RM219.69
50RM8.42760RM421.38
100RM8.09830RM809.83
500RM7.43580RM3,717.90
1,000RM7.18904RM7,189.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.89402RM17,235.05
5,000RM6.69215RM33,460.75
Manufacturers Standard Package
Unit Price without VAT:RM10.95000
Unit Price with VAT:RM12.04500