SAW0LH0A-W1/W2-BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
LED Lighting Acrich MJT 5050 White, Warm 3000K 63V 20mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAW0LH0A-W1/W2-BA

DigiKey Part Number
897-1265-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAW0LH0A-W1/W2-BA
Description
LED ACRICH WARM WHT 3000K 5050
Customer Reference
Detailed Description
LED Lighting Acrich MJT 5050 White, Warm 3000K 63V 20mA 120° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
166lm, 189lm
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
63V
Lumens/Watt @ Current - Test
132 lm/W, 150 lm/W
CRI (Color Rendering Index)
80
Current - Max
60mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes