
SMJD-4412048G-XXNA00C44E038ALL | |
|---|---|
DigiKey Part Number | 897-SMJD-4412048G-XXNA00C44E038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-4412048G-XXNA00C44E038ALL |
Description | HE 3030 LINEAR MODULE 48LED 4000 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Linear HE White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2440lm (Typ) | |
Current - Test | 275mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 43.7V | |
Lumens/Watt @ Current - Test | 203 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 559.00mm L x 23.60mm W | |
Height | 7.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.59000 | RM50.59 |
| 10 | RM38.16700 | RM381.67 |
| 120 | RM32.05908 | RM3,847.09 |
| Unit Price without VAT: | RM50.59000 |
|---|---|
| Unit Price with VAT: | RM55.64900 |




