Plastic, ABS Panel, End 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Panel, End 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) Black
2024DB25

2024DB25

DigiKey Part Number
SR2024-DB25B-ND
Manufacturer
Manufacturer Product Number
2024DB25
Description
END PANEL A42 W/DB25 CUTOUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, End 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
DB25 Cutout
For Use With/Related Products
A42 Series
Size / Dimension
4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm)
Color
Black
Material
Plastic, ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.64000RM15.64
Manufacturers Standard Package
Unit Price without VAT:RM15.64000
Unit Price with VAT:RM17.20400