
BW20ABKASWH | |
|---|---|
DigiKey Part Number | 128-BW20ABKASWH-ND |
Manufacturer | |
Manufacturer Product Number | BW20ABKASWH |
Description | BW20 WRIST ENCLOSURE WITH WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, White Hand Held, Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.510" (12.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.740" L x 1.510" W (44.20mm x 38.35mm) | |
Height | 0.510" (12.95mm) | |
Area (L x W) | 2.64in² (17.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black, White | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.22000 | RM36.22 |
| Unit Price without VAT: | RM36.22000 |
|---|---|
| Unit Price with VAT: | RM39.84200 |


