Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.610" (15.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.610" (15.49mm)
CX21ABKABK

CX21ABKABK

DigiKey Part Number
128-CX21ABKABK-ND
Manufacturer
Manufacturer Product Number
CX21ABKABK
Description
ENCLOSURE PLAS 1.68"L X 1.45"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.610" (15.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
1.680" L x 1.450" W (42.67mm x 36.83mm)
Height
0.610" (15.49mm)
Area (L x W)
2.43in² (15.7cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-2
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM49.64000RM49.64
Manufacturers Standard Package
Unit Price without VAT:RM49.64000
Unit Price with VAT:RM54.60400
Alternate Color
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: RM49.64000
ENCL IP67 BLK 1.68"X1.45"X0.61"
In-Stock: 0
Unit Price: RM49.64000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: RM49.64000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: RM49.64000
ENCLOSURE PLAS 1.68"L X 1.45"W
In-Stock: 0
Unit Price: RM49.64000