AN050201-03H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN050201-03H

DigiKey Part Number
3228-AN050201-03H-ND
Manufacturer
Manufacturer Product Number
AN050201-03H
Description
RF ANT ISM 433MHZ SRD 868MHZ PCB
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LP-WAN, RFID, Smart Meters, WiFi 5 PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM, Lora
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433.9MHz, 866.5MHz
Frequency Range
433MHz ~ 434.8MHz, 863MHz ~ 870MHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2.32, 2.62
Return Loss
-8dB, -7dB
Gain
-1dBi, 0.6dBi
Power - Max
10 W
Features
Cable - 180mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive, Bracket
Height (Max)
0.039" (1.00mm)
Applications
IoT, ISM, LP-WAN, RFID, Smart Meters, WiFi 5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate RM206.46 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.33000RM11.33
10RM10.90000RM109.00
50RM10.48580RM524.29
100RM10.08710RM1,008.71
500RM9.70378RM4,851.89
1,000RM9.33501RM9,335.01
5,000RM8.98027RM44,901.35
10,000RM8.63902RM86,390.20
50,000RM8.31071RM415,535.50
Unit Price without VAT:RM11.33000
Unit Price with VAT:RM12.46300