
AN250202-02H | |
|---|---|
DigiKey Part Number | 3228-AN250202-02H-ND |
Manufacturer | |
Manufacturer Product Number | AN250202-02H |
Description | RF ANT WLAN2.4/5/6GHZ PCB U.FL. |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, ISM, RFID, Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.75GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.4GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.10, 1.43 | |
Return Loss | -9dB, -15dB | |
Gain | 2.4dBi, 5.2dBi | |
Power - Max | 5 W | |
Features | Cable - 175mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Bluetooth, IoT, ISM, RFID, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.60000 | RM10.60 |
| 10 | RM10.19300 | RM101.93 |
| 50 | RM9.80500 | RM490.25 |
| 100 | RM9.43240 | RM943.24 |
| 500 | RM9.07390 | RM4,536.95 |
| 1,000 | RM8.72907 | RM8,729.07 |
| 5,000 | RM8.39736 | RM41,986.80 |
| 10,000 | RM8.07826 | RM80,782.60 |
| 50,000 | RM7.77130 | RM388,565.00 |
| Unit Price without VAT: | RM10.60000 |
|---|---|
| Unit Price with VAT: | RM11.66000 |

