
SX1B37.400F1210F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B37.400F1210F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B37.400F1210F30 |
Description | CRYSTAL 37.4000MHz 12pF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.33400 | RM43.34 |
| 100 | RM0.70920 | RM70.92 |
| 500 | RM0.39400 | RM197.00 |
| 1,000 | RM0.31520 | RM315.20 |
| 3,000 | RM0.27580 | RM827.40 |
| Unit Price without VAT: | RM4.33400 |
|---|---|
| Unit Price with VAT: | RM4.76740 |

