
SX3M16.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M16.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M16.000B20F30TNN |
Description | XTAL OSC XO 16.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.31900 | RM53.19 |
| 100 | RM1.49720 | RM149.72 |
| 500 | RM1.10320 | RM551.60 |
| 1,000 | RM1.02440 | RM1,024.40 |
| 3,000 | RM0.94560 | RM2,836.80 |
| Unit Price without VAT: | RM5.31900 |
|---|---|
| Unit Price with VAT: | RM5.85090 |

