
SX7M4.000A20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M4.000A20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M4.000A20F30TNN |
Description | XTAL OSC XO 4.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.51600 | RM55.16 |
| 100 | RM1.85180 | RM185.18 |
| 500 | RM1.37900 | RM689.50 |
| 1,000 | RM1.30020 | RM1,300.20 |
| 3,000 | RM1.26080 | RM3,782.40 |
| Unit Price without VAT: | RM5.51600 |
|---|---|
| Unit Price with VAT: | RM6.06760 |

