New at DigiKey
Diode 75 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-123
SOD-123

1N4448W

DigiKey Part Number
5399-1N4448WTR-ND - Tape & Reel (TR)
5399-1N4448WCT-ND - Cut Tape (CT)
5399-1N4448WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W
Description
75V 1V@100MA 400MW 250MA SOD-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4448WEVVO2,9915272-1N4448WCT-NDRM0.55000Parametric Equivalent
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.29600RM2.96
100RM0.18240RM18.24
500RM0.13168RM65.84
1,000RM0.11513RM115.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09392RM281.76
6,000RM0.08319RM499.14
9,000RM0.07771RM699.39
15,000RM0.07154RM1,073.10
21,000RM0.06788RM1,425.48
30,000RM0.06432RM1,929.60
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700