


2SC2712-Y | |
|---|---|
DigiKey Part Number | 5399-2SC2712-YTR-ND - Tape & Reel (TR) 5399-2SC2712-YCT-ND - Cut Tape (CT) 5399-2SC2712-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-Y |
Description | 50V 150MW 120@2MA,6V 150MA NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 100 | RM0.12570 | RM12.57 |
| 500 | RM0.08998 | RM44.99 |
| 1,000 | RM0.07837 | RM78.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.06346 | RM190.38 |
| 6,000 | RM0.05589 | RM335.34 |
| 9,000 | RM0.05203 | RM468.27 |
| 15,000 | RM0.04767 | RM715.05 |
| 21,000 | RM0.04508 | RM946.68 |
| 30,000 | RM0.04257 | RM1,277.10 |
| 75,000 | RM0.03703 | RM2,777.25 |
| 150,000 | RM0.03361 | RM5,041.50 |
| 300,000 | RM0.03073 | RM9,219.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |







