


BAS70-04 | |
|---|---|
DigiKey Part Number | 5399-BAS70-04TR-ND - Tape & Reel (TR) 5399-BAS70-04CT-ND - Cut Tape (CT) 5399-BAS70-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04 |
Description | 70V 1 PAIR IN SERIES 1V@15MA 70M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04 | DComponents | 20,730 | 5245-BAS70-04CT-ND | RM2.21000 | Parametric Equivalent |
| BAS70-04 | Good-Ark Semiconductor | 10,960 | 4786-BAS70-04CT-ND | RM0.79000 | Parametric Equivalent |
| BAS70-04HE3-TP | MCC (Micro Commercial Components) | 1,741 | 353-BAS70-04HE3-TPCT-ND | RM1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.19400 | RM1.94 |
| 100 | RM0.11890 | RM11.89 |
| 500 | RM0.08500 | RM42.50 |
| 1,000 | RM0.07390 | RM73.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05970 | RM179.10 |
| 6,000 | RM0.05248 | RM314.88 |
| 9,000 | RM0.04879 | RM439.11 |
| 15,000 | RM0.04463 | RM669.45 |
| 21,000 | RM0.04216 | RM885.36 |
| 30,000 | RM0.03976 | RM1,192.80 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |







