


BC846A | |
|---|---|
DigiKey Part Number | 5399-BC846ATR-ND - Tape & Reel (TR) 5399-BC846ACT-ND - Cut Tape (CT) 5399-BC846ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A |
Description | 65V 110@2MA,5V 200MW 100MA NPN S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.19400 | RM1.94 |
| 100 | RM0.11730 | RM11.73 |
| 500 | RM0.08406 | RM42.03 |
| 1,000 | RM0.07315 | RM73.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05916 | RM177.48 |
| 6,000 | RM0.05205 | RM312.30 |
| 9,000 | RM0.04842 | RM435.78 |
| 15,000 | RM0.04433 | RM664.95 |
| 21,000 | RM0.04190 | RM879.90 |
| 30,000 | RM0.03954 | RM1,186.20 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


