


BZT52B13S | |
|---|---|
DigiKey Part Number | 5399-BZT52B13STR-ND - Tape & Reel (TR) 5399-BZT52B13SCT-ND - Cut Tape (CT) 5399-BZT52B13SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B13S |
Description | 12.74V~13.26V 300MW 13V SOD-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 100 | RM0.10640 | RM10.64 |
| 500 | RM0.07580 | RM37.90 |
| 1,000 | RM0.06588 | RM65.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05310 | RM159.30 |
| 6,000 | RM0.04661 | RM279.66 |
| 9,000 | RM0.04329 | RM389.61 |
| 15,000 | RM0.03955 | RM593.25 |
| 21,000 | RM0.03733 | RM783.93 |
| 30,000 | RM0.03517 | RM1,055.10 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

