New at DigiKey
Zener Diode 24 V 350 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 350 mW ±2% Surface Mount SOD-123
SOD-123

BZT52B24

DigiKey Part Number
5399-BZT52B24TR-ND - Tape & Reel (TR)
5399-BZT52B24CT-ND - Cut Tape (CT)
5399-BZT52B24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B24
Description
INDEPENDENT TYPE 350MW 23.52V~24
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 350 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.28800RM2.88
100RM0.17610RM17.61
500RM0.12702RM63.51
1,000RM0.11099RM110.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09048RM271.44
6,000RM0.08009RM480.54
9,000RM0.07479RM673.11
15,000RM0.06882RM1,032.30
21,000RM0.06528RM1,370.88
30,000RM0.06183RM1,854.90
75,000RM0.05426RM4,069.50
150,000RM0.04958RM7,437.00
300,000RM0.04564RM13,692.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700