Zener Diode 3 V 350 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 350 mW ±2% Surface Mount SOD-123
SOD-123

BZT52B3V0

DigiKey Part Number
5399-BZT52B3V0TR-ND - Tape & Reel (TR)
5399-BZT52B3V0CT-ND - Cut Tape (CT)
5399-BZT52B3V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V0
Description
INDEPENDENT TYPE 2.94V~3.06V 350
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 350 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.31100RM3.11
100RM0.18990RM18.99
500RM0.13696RM68.48
1,000RM0.11962RM119.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09753RM292.59
6,000RM0.08634RM518.04
9,000RM0.08062RM725.58
15,000RM0.07418RM1,112.70
21,000RM0.07036RM1,477.56
30,000RM0.06665RM1,999.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100