


BZT52B4V7S | |
|---|---|
DigiKey Part Number | 5399-BZT52B4V7STR-ND - Tape & Reel (TR) 5399-BZT52B4V7SCT-ND - Cut Tape (CT) 5399-BZT52B4V7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B4V7S |
Description | 4.61V~4.79V 200MW 4.7V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±1.91% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.91% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30800 | RM3.08 |
| 100 | RM0.18840 | RM18.84 |
| 500 | RM0.13596 | RM67.98 |
| 1,000 | RM0.11890 | RM118.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09708 | RM291.24 |
| 6,000 | RM0.08603 | RM516.18 |
| 9,000 | RM0.08038 | RM723.42 |
| 15,000 | RM0.07403 | RM1,110.45 |
| 21,000 | RM0.07026 | RM1,475.46 |
| 30,000 | RM0.06659 | RM1,997.70 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

