


BZT52B9V1S | |
|---|---|
DigiKey Part Number | 5399-BZT52B9V1STR-ND - Tape & Reel (TR) 5399-BZT52B9V1SCT-ND - Cut Tape (CT) 5399-BZT52B9V1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1S |
Description | 8.92V~9.28V 200MW 9.1V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±1.98% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.98% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.29200 | RM2.92 |
| 100 | RM0.17850 | RM17.85 |
| 500 | RM0.12876 | RM64.38 |
| 1,000 | RM0.11249 | RM112.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09174 | RM275.22 |
| 6,000 | RM0.08123 | RM487.38 |
| 9,000 | RM0.07586 | RM682.74 |
| 15,000 | RM0.06982 | RM1,047.30 |
| 21,000 | RM0.06623 | RM1,390.83 |
| 30,000 | RM0.06275 | RM1,882.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

